

CQ0201ARNPO8BN1R1 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R1TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R1CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R1 |
Description | CAP CER 1.1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32.00000 | ¥32 |
10 | ¥18.10000 | ¥181 |
50 | ¥12.94000 | ¥647 |
100 | ¥11.36000 | ¥1,136 |
500 | ¥8.67200 | ¥4,336 |
1,000 | ¥7.84600 | ¥7,846 |
2,500 | ¥6.97600 | ¥17,440 |
5,000 | ¥6.45260 | ¥32,263 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥5.80600 | ¥87,090 |
Unit Price without JCT: | ¥32.00000 |
---|---|
Unit Price with JCT: | ¥35.20000 |