Parametric Equivalent
Parametric Equivalent

CFR25SJT-52-200K | |
|---|---|
DigiKey Part Number | CFR25SJT-52-200K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-200K |
Description | RES 200K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR25SJR-52-200K | YAGEO | 0 | CFR25SJR-52-200K-ND | ¥1.59500 | Parametric Equivalent |
| HDM14JT200K | Stackpole Electronics Inc | 0 | HDM14JT200K-ND | ¥3.05340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.52800 | ¥7,640 |
| Unit Price without JCT: | ¥1.52800 |
|---|---|
| Unit Price with JCT: | ¥1.68080 |



