
CFR100JT-52-15K | |
|---|---|
DigiKey Part Number | 13-CFR100JT-52-15KCT-ND - Cut Tape (CT) 13-CFR100JT-52-15KTB-ND - Tape & Box (TB) |
Manufacturer | YAGEO |
Manufacturer Product Number | CFR100JT-52-15K |
Description | RES 15K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.30000 | ¥183 |
| 25 | ¥15.36000 | ¥384 |
| 50 | ¥13.56000 | ¥678 |
| 100 | ¥11.98000 | ¥1,198 |
| 250 | ¥10.27200 | ¥2,568 |
| 500 | ¥9.19600 | ¥4,598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥8.03800 | ¥8,038 |
| 2,000 | ¥7.28300 | ¥14,566 |
| 3,000 | ¥6.89433 | ¥20,683 |
| 5,000 | ¥6.45460 | ¥32,273 |
| 7,000 | ¥6.19257 | ¥43,348 |
| 10,000 | ¥5.93630 | ¥59,363 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

