
CFR-50JR-52-4K7 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-4K7TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-4K7 |
Description | RES 4.7K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JR-52-4K7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JT-52-4K7 | YAGEO | 9,950 | 13-CFR-50JT-52-4K7CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.60000 | ¥165 |
| 50 | ¥5.78000 | ¥289 |
| 100 | ¥5.09000 | ¥509 |
| 250 | ¥4.32800 | ¥1,082 |
| 500 | ¥3.84200 | ¥1,921 |
| 1,000 | ¥3.43300 | ¥3,433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥2.89680 | ¥7,242 |
| 5,000 | ¥2.62300 | ¥13,115 |
| 7,500 | ¥2.48253 | ¥18,619 |
| 12,500 | ¥2.32344 | ¥29,043 |
| 17,500 | ¥2.22857 | ¥39,000 |
| 25,000 | ¥2.13588 | ¥53,397 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

