
CFR-50JB-52-9M1 | |
|---|---|
DigiKey Part Number | 9.1MH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-9M1 |
Description | RES 9.1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-9M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 25 | ¥7.44000 | ¥186 |
| 50 | ¥6.54000 | ¥327 |
| 100 | ¥5.75000 | ¥575 |
| 250 | ¥4.89200 | ¥1,223 |
| 500 | ¥4.35000 | ¥2,175 |
| 1,000 | ¥3.89400 | ¥3,894 |
| 5,000 | ¥3.07420 | ¥15,371 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


