
CFR-50JB-52-82K | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-82K-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-82K |
Description | RES 82K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 25 | ¥6.44000 | ¥161 |
| 50 | ¥5.60000 | ¥280 |
| 100 | ¥4.94000 | ¥494 |
| 250 | ¥4.19200 | ¥1,048 |
| 500 | ¥3.72600 | ¥1,863 |
| 1,000 | ¥3.32700 | ¥3,327 |
| 5,000 | ¥2.61800 | ¥13,090 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



