
CFR-25JT-52-5K6 | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-5K6CT-ND - Cut Tape (CT) 13-CFR-25JT-52-5K6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-5K6 |
Description | RES 5.6K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.10000 | ¥51 |
25 | ¥4.20000 | ¥105 |
50 | ¥3.70000 | ¥185 |
100 | ¥3.24000 | ¥324 |
250 | ¥2.74400 | ¥686 |
500 | ¥2.42800 | ¥1,214 |
1,000 | ¥2.16200 | ¥2,162 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.68700 | ¥8,435 |
10,000 | ¥1.53140 | ¥15,314 |
15,000 | ¥1.45133 | ¥21,770 |
25,000 | ¥1.36080 | ¥34,020 |
35,000 | ¥1.30683 | ¥45,739 |
50,000 | ¥1.25408 | ¥62,704 |
60,000 | ¥1.22877 | ¥73,726 |
120,000 | ¥1.14196 | ¥137,035 |
125,000 | ¥1.13726 | ¥142,158 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |