3,6 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-3R6

DigiKey Part Number
13-CFR-25JR-52-3R6TR-ND - Tape & Reel (TR)
13-CFR-25JR-52-3R6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-3R6
Description
RES 3.6 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-3R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,260
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥5.40000¥54
25¥4.52000¥113
50¥3.92000¥196
100¥3.45000¥345
250¥2.91200¥728
500¥2.58600¥1,293
1,000¥2.30300¥2,303
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.79920¥8,996
10,000¥1.63440¥16,344
15,000¥1.54960¥23,244
25,000¥1.45364¥36,341
35,000¥1.39646¥48,876
50,000¥1.34054¥67,027
60,000¥1.31377¥78,826
120,000¥1.22172¥146,606
125,000¥1.21676¥152,095
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000