
CFR-25JR-52-51K | |
---|---|
DigiKey Part Number | 13-CFR-25JR-52-51KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-51KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-51K |
Description | RES 51K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-51K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.40000 | ¥54 |
25 | ¥4.52000 | ¥113 |
50 | ¥3.92000 | ¥196 |
100 | ¥3.45000 | ¥345 |
250 | ¥2.91200 | ¥728 |
500 | ¥2.58600 | ¥1,293 |
1,000 | ¥2.30300 | ¥2,303 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.79920 | ¥8,996 |
10,000 | ¥1.63440 | ¥16,344 |
15,000 | ¥1.54960 | ¥23,244 |
25,000 | ¥1.45364 | ¥36,341 |
35,000 | ¥1.39646 | ¥48,876 |
50,000 | ¥1.34054 | ¥67,027 |
60,000 | ¥1.31377 | ¥78,826 |
120,000 | ¥1.22172 | ¥146,606 |
125,000 | ¥1.21676 | ¥152,095 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |