
CFR-12JR-52-62R | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-62RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-62RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-62R |
Description | RES 62 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-62R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 25 | ¥5.24000 | ¥131 |
| 50 | ¥4.58000 | ¥229 |
| 100 | ¥4.02000 | ¥402 |
| 250 | ¥3.40400 | ¥851 |
| 500 | ¥3.02200 | ¥1,511 |
| 1,000 | ¥2.69400 | ¥2,694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.04640 | ¥10,232 |
| 10,000 | ¥1.86040 | ¥18,604 |
| 15,000 | ¥1.76480 | ¥26,472 |
| 25,000 | ¥1.65660 | ¥41,415 |
| 35,000 | ¥1.59211 | ¥55,724 |
| 50,000 | ¥1.52908 | ¥76,454 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

