
CFR-12JR-52-4R7 | |
---|---|
DigiKey Part Number | 13-CFR-12JR-52-4R7TR-ND - Tape & Reel (TR) 13-CFR-12JR-52-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-4R7 |
Description | RES 4.7 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.90000 | ¥59 |
25 | ¥4.84000 | ¥121 |
50 | ¥4.26000 | ¥213 |
100 | ¥3.74000 | ¥374 |
250 | ¥3.16800 | ¥792 |
500 | ¥2.80600 | ¥1,403 |
1,000 | ¥2.50200 | ¥2,502 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.95860 | ¥9,793 |
10,000 | ¥1.78060 | ¥17,806 |
15,000 | ¥1.68907 | ¥25,336 |
25,000 | ¥1.58552 | ¥39,638 |
35,000 | ¥1.52377 | ¥53,332 |
50,000 | ¥1.46346 | ¥73,173 |
60,000 | ¥1.43450 | ¥86,070 |
120,000 | ¥1.33519 | ¥160,223 |
125,000 | ¥1.32983 | ¥166,229 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |