3k-Ohm-Axial-5%-CFR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-3K

DigiKey Part Number
13-CFR-12JR-52-3KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-3K
Description
RES 3K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,999
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥5.90000¥59
25¥4.84000¥121
50¥4.26000¥213
100¥3.74000¥374
250¥3.16800¥792
500¥2.80600¥1,403
1,000¥2.50200¥2,502
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.95860¥9,793
10,000¥1.78060¥17,806
15,000¥1.68907¥25,336
25,000¥1.58552¥39,638
35,000¥1.52377¥53,332
50,000¥1.46346¥73,173
60,000¥1.43450¥86,070
120,000¥1.33519¥160,223
125,000¥1.32983¥166,229
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000