
CC1812JKNPOCBN681 | |
---|---|
DigiKey Part Number | 13-CC1812JKNPOCBN681TR-ND - Tape & Reel (TR) 13-CC1812JKNPOCBN681CT-ND - Cut Tape (CT) 13-CC1812JKNPOCBN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN681 |
Description | CAP CER 680PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥157.00000 | ¥157 |
10 | ¥100.40000 | ¥1,004 |
50 | ¥78.38000 | ¥3,919 |
100 | ¥71.49000 | ¥7,149 |
500 | ¥61.99000 | ¥30,995 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥56.27600 | ¥56,276 |
2,000 | ¥53.31950 | ¥106,639 |
3,000 | ¥51.83833 | ¥155,515 |
5,000 | ¥50.19680 | ¥250,984 |
7,000 | ¥49.23714 | ¥344,660 |
10,000 | ¥48.31390 | ¥483,139 |
12,000 | ¥47.87675 | ¥574,521 |
24,000 | ¥46.40329 | ¥1,113,679 |
25,000 | ¥46.32492 | ¥1,158,123 |
Unit Price without JCT: | ¥157.00000 |
---|---|
Unit Price with JCT: | ¥172.70000 |