Direct

CC1812FKNPO9BN223 | |
|---|---|
DigiKey Part Number | 13-CC1812FKNPO9BN223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1812FKNPO9BN223 |
Description | CAP CER 0.022UF 50V C0G/NPO 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812FKNPO9BN223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C223F5GACTU | KEMET | 0 | 399-C1812C223F5GACTUTR-ND | ¥565.05100 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥348.95300 | ¥348,953 |
| Unit Price without JCT: | ¥348.95300 |
|---|---|
| Unit Price with JCT: | ¥383.84830 |


