
CC1808JKNPOEBN100 | |
|---|---|
DigiKey Part Number | 311-3606-2-ND - Tape & Reel (TR) 311-3606-1-ND - Cut Tape (CT) 311-3606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN100 |
Description | CAP CER 10PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥105.00000 | ¥1,050 |
| 50 | ¥81.54000 | ¥4,077 |
| 100 | ¥74.28000 | ¥7,428 |
| 500 | ¥62.05400 | ¥31,027 |
| 1,000 | ¥58.27300 | ¥58,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥52.53450 | ¥105,069 |
| 4,000 | ¥50.09550 | ¥200,382 |
| 6,000 | ¥48.87350 | ¥293,241 |
| 10,000 | ¥47.51910 | ¥475,191 |
| 14,000 | ¥46.72700 | ¥654,178 |
| 20,000 | ¥45.96520 | ¥919,304 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

