
CC1808JKNPODBN101 | |
|---|---|
DigiKey Part Number | 13-CC1808JKNPODBN101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPODBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥54.16267 | ¥162,488 |
| Unit Price without JCT: | ¥54.16267 |
|---|---|
| Unit Price with JCT: | ¥59.57894 |

