
CC1210JKNPOZBN223 | |
---|---|
DigiKey Part Number | 13-CC1210JKNPOZBN223TR-ND - Tape & Reel (TR) 13-CC1210JKNPOZBN223CT-ND - Cut Tape (CT) 13-CC1210JKNPOZBN223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOZBN223 |
Description | CAP MLCC NPO 22 NF 5% 630V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥135.00000 | ¥135 |
10 | ¥85.40000 | ¥854 |
50 | ¥65.94000 | ¥3,297 |
100 | ¥59.93000 | ¥5,993 |
500 | ¥49.77800 | ¥24,889 |
1,000 | ¥46.64100 | ¥46,641 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥44.05950 | ¥88,119 |
4,000 | ¥41.93500 | ¥167,740 |
6,000 | ¥40.87050 | ¥245,223 |
10,000 | ¥39.69080 | ¥396,908 |
14,000 | ¥39.00086 | ¥546,012 |
20,000 | ¥38.33710 | ¥766,742 |
24,000 | ¥38.02267 | ¥912,544 |
Unit Price without JCT: | ¥135.00000 |
---|---|
Unit Price with JCT: | ¥148.50000 |