
CC1210JKNPO9BN472 | |
---|---|
DigiKey Part Number | 311-4511-2-ND - Tape & Reel (TR) 311-4511-1-ND - Cut Tape (CT) 311-4511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO9BN472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥134.00000 | ¥134 |
10 | ¥83.70000 | ¥837 |
50 | ¥65.34000 | ¥3,267 |
100 | ¥58.77000 | ¥5,877 |
500 | ¥49.28800 | ¥24,644 |
1,000 | ¥46.17300 | ¥46,173 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥41.27700 | ¥123,831 |
6,000 | ¥37.21333 | ¥223,280 |
9,000 | ¥36.34067 | ¥327,066 |
15,000 | ¥36.18987 | ¥542,848 |
21,000 | ¥36.09952 | ¥758,090 |
30,000 | ¥35.27700 | ¥1,058,310 |
Unit Price without JCT: | ¥134.00000 |
---|---|
Unit Price with JCT: | ¥147.40000 |