
CC1210FKNPO9BN103 | |
|---|---|
DigiKey Part Number | 13-CC1210FKNPO9BN103TR-ND - Tape & Reel (TR) 13-CC1210FKNPO9BN103CT-ND - Cut Tape (CT) 13-CC1210FKNPO9BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210FKNPO9BN103 |
Description | CAP CER 10000PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210FKNPO9BN103 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥480.00000 | ¥480 |
| 10 | ¥332.40000 | ¥3,324 |
| 50 | ¥273.44000 | ¥13,672 |
| 100 | ¥255.24000 | ¥25,524 |
| 500 | ¥224.46600 | ¥112,233 |
| 1,000 | ¥214.93800 | ¥214,938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥193.48433 | ¥580,453 |
| 6,000 | ¥187.99000 | ¥1,127,940 |
| Unit Price without JCT: | ¥480.00000 |
|---|---|
| Unit Price with JCT: | ¥528.00000 |

