CC1206ZRY5V9BB334 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥9.27280
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥27.18720
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥29.63050
Datasheet
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V9BB334

DigiKey Part Number
13-CC1206ZRY5V9BB334TR-ND - Tape & Reel (TR)
13-CC1206ZRY5V9BB334CT-ND - Cut Tape (CT)
13-CC1206ZRY5V9BB334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V9BB334
Description
CAP CER 0.33UF 50V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V9BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥28.60000¥286
50¥20.70000¥1,035
100¥18.31000¥1,831
500¥14.27600¥7,138
1,000¥13.02700¥13,027
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.62975¥42,519
8,000¥9.96950¥79,756
12,000¥9.63908¥115,669
20,000¥9.27280¥185,456
28,000¥9.05871¥253,644
40,000¥8.85283¥354,113
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000