Parametric Equivalent
Direct
Direct

CC1206ZRY5V9BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206ZRY5V9BB334TR-ND - Tape & Reel (TR) 13-CC1206ZRY5V9BB334CT-ND - Cut Tape (CT) 13-CC1206ZRY5V9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB334 |
Description | CAP CER 0.33UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZPY5V9BB334 | YAGEO | 0 | 13-CC1206ZPY5V9BB334TR-ND | ¥9.27280 | Parametric Equivalent |
| KGM31BV51H334ZM | KYOCERA AVX | 0 | 478-KGM31BV51H334ZMTR-ND | ¥27.18720 | Direct |
| KGM31BV51H334ZT | KYOCERA AVX | 0 | 478-KGM31BV51H334ZTTR-ND | ¥29.63050 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.60000 | ¥286 |
| 50 | ¥20.70000 | ¥1,035 |
| 100 | ¥18.31000 | ¥1,831 |
| 500 | ¥14.27600 | ¥7,138 |
| 1,000 | ¥13.02700 | ¥13,027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.62975 | ¥42,519 |
| 8,000 | ¥9.96950 | ¥79,756 |
| 12,000 | ¥9.63908 | ¥115,669 |
| 20,000 | ¥9.27280 | ¥185,456 |
| 28,000 | ¥9.05871 | ¥253,644 |
| 40,000 | ¥8.85283 | ¥354,113 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |



