


CC1206KRX7RYBB103 | |
|---|---|
DigiKey Part Number | 311-4498-2-ND - Tape & Reel (TR) 311-4498-1-ND - Cut Tape (CT) 311-4498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RYBB103 |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RYBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥20.80000 | ¥208 |
| 50 | ¥14.82000 | ¥741 |
| 100 | ¥13.00000 | ¥1,300 |
| 500 | ¥9.95400 | ¥4,977 |
| 1,000 | ¥9.01600 | ¥9,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.24725 | ¥28,989 |
| 8,000 | ¥6.75050 | ¥54,004 |
| 12,000 | ¥6.50175 | ¥78,021 |
| 20,000 | ¥6.22615 | ¥124,523 |
| 28,000 | ¥6.06500 | ¥169,820 |
| 40,000 | ¥5.91010 | ¥236,404 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

