


CC1206KKX7RCBB471 | |
|---|---|
DigiKey Part Number | 311-3402-2-ND - Tape & Reel (TR) 311-3402-1-ND - Cut Tape (CT) 311-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB471 |
Description | CAP CER 470PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥24.90000 | ¥249 |
| 50 | ¥18.02000 | ¥901 |
| 100 | ¥15.87000 | ¥1,587 |
| 500 | ¥12.27400 | ¥6,137 |
| 1,000 | ¥11.16600 | ¥11,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.33367 | ¥28,001 |
| 6,000 | ¥8.69767 | ¥52,186 |
| 9,000 | ¥8.37922 | ¥75,413 |
| 15,000 | ¥8.02653 | ¥120,398 |
| 21,000 | ¥7.82038 | ¥164,228 |
| 30,000 | ¥7.62217 | ¥228,665 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

