
CC1206JRNPOBBN820 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN820TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN820CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN820 |
Description | CAP CER 82PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.30000 | ¥193 |
| 50 | ¥13.76000 | ¥688 |
| 100 | ¥12.07000 | ¥1,207 |
| 500 | ¥9.19600 | ¥4,598 |
| 1,000 | ¥8.31600 | ¥8,316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.66200 | ¥26,648 |
| 8,000 | ¥6.19538 | ¥49,563 |
| 12,000 | ¥5.96175 | ¥71,541 |
| 20,000 | ¥5.70300 | ¥114,060 |
| 28,000 | ¥5.55179 | ¥155,450 |
| 40,000 | ¥5.40630 | ¥216,252 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

