
CC1206JRNPOBBN391 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN391TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN391CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN391 |
Description | CAP CER 390PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.30000 | ¥253 |
| 50 | ¥18.28000 | ¥914 |
| 100 | ¥16.10000 | ¥1,610 |
| 500 | ¥12.47000 | ¥6,235 |
| 1,000 | ¥11.34900 | ¥11,349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.20925 | ¥36,837 |
| 8,000 | ¥8.61525 | ¥68,922 |
| 12,000 | ¥8.31800 | ¥99,816 |
| 20,000 | ¥7.98860 | ¥159,772 |
| 28,000 | ¥7.79607 | ¥218,290 |
| 40,000 | ¥7.61085 | ¥304,434 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

