12 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOCBN120

DigiKey Part Number
13-CC1206JKNPOCBN120TR-ND - Tape & Reel (TR)
13-CC1206JKNPOCBN120CT-ND - Cut Tape (CT)
13-CC1206JKNPOCBN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOCBN120
Description
CAP CER 12PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOCBN120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,394
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥22.60000¥226
50¥16.18000¥809
100¥14.23000¥1,423
500¥10.94200¥5,471
1,000¥9.93100¥9,931
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.27000¥24,810
6,000¥7.68883¥46,133
9,000¥7.39822¥66,584
15,000¥7.07607¥106,141
21,000¥6.88776¥144,643
30,000¥6.70677¥201,203
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000