
CC1206JRNPO9BN680 | |
|---|---|
DigiKey Part Number | 311-1160-2-ND - Tape & Reel (TR) 311-1160-1-ND - Cut Tape (CT) 311-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥20.40000 | ¥204 |
| 50 | ¥14.56000 | ¥728 |
| 100 | ¥12.76000 | ¥1,276 |
| 500 | ¥9.76200 | ¥4,881 |
| 1,000 | ¥8.83600 | ¥8,836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.09650 | ¥28,386 |
| 8,000 | ¥6.60750 | ¥52,860 |
| 12,000 | ¥6.36267 | ¥76,352 |
| 20,000 | ¥6.09135 | ¥121,827 |
| 28,000 | ¥5.93275 | ¥166,117 |
| 40,000 | ¥5.78023 | ¥231,209 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

