
CC1206JRNPO9BN272 | |
|---|---|
DigiKey Part Number | 311-4415-2-ND - Tape & Reel (TR) 311-4415-1-ND - Cut Tape (CT) 311-4415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.80000 | ¥278 |
| 50 | ¥20.08000 | ¥1,004 |
| 100 | ¥17.73000 | ¥1,773 |
| 500 | ¥13.79400 | ¥6,897 |
| 1,000 | ¥12.57900 | ¥12,579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.24950 | ¥40,998 |
| 8,000 | ¥9.60700 | ¥76,856 |
| 12,000 | ¥9.28533 | ¥111,424 |
| 20,000 | ¥8.92875 | ¥178,575 |
| 28,000 | ¥8.72036 | ¥244,170 |
| 40,000 | ¥8.51993 | ¥340,797 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

