Direct
Direct

CC1206JKNPODBN470 | |
|---|---|
DigiKey Part Number | 311-4381-2-ND - Tape & Reel (TR) 311-4381-1-ND - Cut Tape (CT) 311-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN470 |
Description | CAP CER 47PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.80000 | ¥528 |
| 50 | ¥39.52000 | ¥1,976 |
| 100 | ¥35.45000 | ¥3,545 |
| 500 | ¥28.57800 | ¥14,289 |
| 1,000 | ¥26.45500 | ¥26,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.70033 | ¥68,101 |
| 6,000 | ¥21.47983 | ¥128,879 |
| 9,000 | ¥20.86833 | ¥187,815 |
| 15,000 | ¥20.19080 | ¥302,862 |
| 21,000 | ¥19.79467 | ¥415,688 |
| 30,000 | ¥19.41363 | ¥582,409 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |



