
CC1206FRNPO9BN392 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN392TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN392CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN392 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥65.80000 | ¥658 |
| 50 | ¥49.88000 | ¥2,494 |
| 100 | ¥44.97000 | ¥4,497 |
| 500 | ¥36.67800 | ¥18,339 |
| 1,000 | ¥34.11600 | ¥34,116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥28.83475 | ¥115,339 |
| 8,000 | ¥27.47563 | ¥219,805 |
| 12,000 | ¥26.79483 | ¥321,538 |
| 20,000 | ¥26.04010 | ¥520,802 |
| 28,000 | ¥25.59882 | ¥716,767 |
| 40,000 | ¥25.17438 | ¥1,006,975 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

