
CC1206CRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 311-4366-2-ND - Tape & Reel (TR) 311-4366-1-ND - Cut Tape (CT) 311-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H1R2CT | KYOCERA AVX | 5,293 | 478-KGM31BCG1H1R2CT-ND | ¥48.00000 | Direct |
| C1206C129C1GACTU | KEMET | 3,990 | 399-C1206C129C1GACTUCT-ND | ¥98.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥23.80000 | ¥238 |
| 50 | ¥17.06000 | ¥853 |
| 100 | ¥15.01000 | ¥1,501 |
| 500 | ¥11.58000 | ¥5,790 |
| 1,000 | ¥10.52100 | ¥10,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.51150 | ¥34,046 |
| 8,000 | ¥7.95163 | ¥63,613 |
| 12,000 | ¥7.67125 | ¥92,055 |
| 20,000 | ¥7.36055 | ¥147,211 |
| 28,000 | ¥7.17893 | ¥201,010 |
| 40,000 | ¥7.00428 | ¥280,171 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

