
CC0805ZRY5V8BB104 | |
---|---|
DigiKey Part Number | 311-1910-2-ND - Tape & Reel (TR) 311-1910-1-ND - Cut Tape (CT) 311-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V8BB104 |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V8BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥9.40000 | ¥94 |
50 | ¥6.52000 | ¥326 |
100 | ¥5.61000 | ¥561 |
500 | ¥4.13800 | ¥2,069 |
1,000 | ¥3.68500 | ¥3,685 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥2.59500 | ¥10,380 |
8,000 | ¥2.56575 | ¥20,526 |
12,000 | ¥2.55042 | ¥30,605 |
20,000 | ¥2.48705 | ¥49,741 |
28,000 | ¥2.40539 | ¥67,351 |
40,000 | ¥2.32695 | ¥93,078 |
48,000 | ¥2.28981 | ¥109,911 |
96,000 | ¥2.28349 | ¥219,215 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |