
CC0805ZRY5V7BB474 | |
|---|---|
DigiKey Part Number | 311-4355-2-ND - Tape & Reel (TR) 311-4355-1-ND - Cut Tape (CT) 311-4355-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0805ZRY5V7BB474 |
Description | CAP CER 0.47UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.00000 | ¥160 |
| 50 | ¥11.26000 | ¥563 |
| 100 | ¥9.84000 | ¥984 |
| 500 | ¥7.41600 | ¥3,708 |
| 1,000 | ¥6.67400 | ¥6,674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.29725 | ¥21,189 |
| 8,000 | ¥4.90450 | ¥39,236 |
| 12,000 | ¥4.70800 | ¥56,496 |
| 20,000 | ¥4.49035 | ¥89,807 |
| 28,000 | ¥4.36307 | ¥122,166 |
| 40,000 | ¥4.24068 | ¥169,627 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

