
CC0805ZRY5V7BB104 | |
|---|---|
DigiKey Part Number | 311-4354-2-ND - Tape & Reel (TR) 311-4354-1-ND - Cut Tape (CT) 311-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB104 |
Description | CAP CER 0.1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.30000 | ¥103 |
| 50 | ¥7.14000 | ¥357 |
| 100 | ¥6.17000 | ¥617 |
| 500 | ¥4.54000 | ¥2,270 |
| 1,000 | ¥4.04300 | ¥4,043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.13975 | ¥12,559 |
| 8,000 | ¥2.87625 | ¥23,010 |
| 12,000 | ¥2.74442 | ¥32,933 |
| 20,000 | ¥2.59855 | ¥51,971 |
| 28,000 | ¥2.51325 | ¥70,371 |
| 40,000 | ¥2.43130 | ¥97,252 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

