

CC0805KPX7RABB102 | |
---|---|
DigiKey Part Number | 13-CC0805KPX7RABB102TR-ND - Tape & Reel (TR) 13-CC0805KPX7RABB102CT-ND - Cut Tape (CT) 13-CC0805KPX7RABB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7RABB102 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7RABB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥9.10000 | ¥91 |
50 | ¥6.26000 | ¥313 |
100 | ¥5.41000 | ¥541 |
500 | ¥3.97600 | ¥1,988 |
1,000 | ¥3.53700 | ¥3,537 |
2,500 | ¥3.07360 | ¥7,684 |
5,000 | ¥2.79480 | ¥13,974 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥2.20800 | ¥33,120 |
30,000 | ¥2.18827 | ¥65,648 |
45,000 | ¥2.17804 | ¥98,012 |
75,000 | ¥2.10647 | ¥157,985 |
105,000 | ¥2.05204 | ¥215,464 |
150,000 | ¥1.99970 | ¥299,955 |
180,000 | ¥1.98723 | ¥357,701 |
360,000 | ¥1.88695 | ¥679,302 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |