


CC0805KKX6S8BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX6S8BB475TR-ND - Tape & Reel (TR) 13-CC0805KKX6S8BB475CT-ND - Cut Tape (CT) 13-CC0805KKX6S8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX6S8BB475 |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.20000 | ¥342 |
| 50 | ¥25.02000 | ¥1,251 |
| 100 | ¥22.22000 | ¥2,222 |
| 500 | ¥17.49200 | ¥8,746 |
| 1,000 | ¥16.03400 | ¥16,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.55567 | ¥40,667 |
| 6,000 | ¥12.71733 | ¥76,304 |
| 9,000 | ¥12.29778 | ¥110,680 |
| 15,000 | ¥11.83253 | ¥177,488 |
| 21,000 | ¥11.56067 | ¥242,774 |
| 30,000 | ¥11.29913 | ¥338,974 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

