0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KFX7R0BB104

DigiKey Part Number
13-CC0805KFX7R0BB104TR-ND - Tape & Reel (TR)
13-CC0805KFX7R0BB104CT-ND - Cut Tape (CT)
13-CC0805KFX7R0BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R0BB104
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R0BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,077
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥24.00000¥24
10¥13.70000¥137
50¥9.64000¥482
100¥8.38000¥838
500¥6.30400¥3,152
1,000¥5.66600¥5,666
2,500¥4.99120¥12,478
5,000¥4.58560¥22,928
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥4.25180¥42,518
20,000¥3.97730¥79,546
30,000¥3.83987¥115,196
50,000¥3.68764¥184,382
70,000¥3.59864¥251,905
100,000¥3.51304¥351,304
120,000¥3.47247¥416,696
240,000¥3.33587¥800,609
250,000¥3.32863¥832,158
Manufacturers Standard Package
Unit Price without JCT:¥24.00000
Unit Price with JCT:¥26.40000