
CC0805JRNPOYBN390 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN390TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN390CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN390 |
Description | CAP CER 39PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C390JAGACTU | KEMET | 13,759 | 399-C0805C390JAGACTUCT-ND | ¥60.00000 | Direct |
| C0805C390JCGACTU | KEMET | 10,141 | 399-C0805C390JCGACTUCT-ND | ¥78.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.50000 | ¥135 |
| 50 | ¥9.40000 | ¥470 |
| 100 | ¥8.19000 | ¥819 |
| 500 | ¥6.11600 | ¥3,058 |
| 1,000 | ¥5.47900 | ¥5,479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.31300 | ¥17,252 |
| 8,000 | ¥3.97700 | ¥31,816 |
| 12,000 | ¥3.80883 | ¥45,706 |
| 20,000 | ¥3.62260 | ¥72,452 |
| 28,000 | ¥3.51375 | ¥98,385 |
| 40,000 | ¥3.40913 | ¥136,365 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

