
CC0805JRNPOYBN270 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN270TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN270CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN270 |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 50 | ¥6.48000 | ¥324 |
| 100 | ¥5.60000 | ¥560 |
| 500 | ¥4.10400 | ¥2,052 |
| 1,000 | ¥3.64400 | ¥3,644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.81800 | ¥11,272 |
| 8,000 | ¥2.57563 | ¥20,605 |
| 12,000 | ¥2.45458 | ¥29,455 |
| 20,000 | ¥2.32045 | ¥46,409 |
| 28,000 | ¥2.24204 | ¥62,777 |
| 40,000 | ¥2.16668 | ¥86,667 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

