22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN220

DigiKey Part Number
311-1854-2-ND - Tape & Reel (TR)
311-1854-1-ND - Cut Tape (CT)
311-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN220
Description
CAP CER 22PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOYBN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN220YAGEO43,369311-3622-1-ND¥27.00000Upgrade
C0805C220JAGACTUKEMET11,738399-C0805C220JAGACTUCT-ND¥55.00000Direct
C0805C220JCGACTUKEMET62,212399-C0805C220JCGACTUCT-ND¥76.00000Upgrade
In-Stock: 3,697
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥20.90000¥209
50¥14.96000¥748
100¥13.13000¥1,313
500¥10.05400¥5,027
1,000¥9.10900¥9,109
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.32550¥29,302
8,000¥6.82463¥54,597
12,000¥6.57375¥78,885
20,000¥6.29595¥125,919
28,000¥6.13357¥171,740
40,000¥5.97738¥239,095
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000