
CC0805JRNPOYBN100 | |
|---|---|
DigiKey Part Number | 311-1852-2-ND - Tape & Reel (TR) 311-1852-1-ND - Cut Tape (CT) 311-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN100 |
Description | CAP CER 10PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥20.90000 | ¥209 |
| 50 | ¥14.96000 | ¥748 |
| 100 | ¥13.13000 | ¥1,313 |
| 500 | ¥10.05400 | ¥5,027 |
| 1,000 | ¥9.10900 | ¥9,109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.32550 | ¥29,302 |
| 8,000 | ¥6.82463 | ¥54,597 |
| 12,000 | ¥6.57375 | ¥78,885 |
| 20,000 | ¥6.29595 | ¥125,919 |
| 28,000 | ¥6.13357 | ¥171,740 |
| 40,000 | ¥5.97738 | ¥239,095 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

