
CC0805JRNPOBBN560 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN560TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN560CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN560 |
Description | CAP CER 56PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.10000 | ¥111 |
| 50 | ¥7.74000 | ¥387 |
| 100 | ¥6.71000 | ¥671 |
| 500 | ¥4.96600 | ¥2,483 |
| 1,000 | ¥4.42900 | ¥4,429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.45300 | ¥13,812 |
| 8,000 | ¥3.16963 | ¥25,357 |
| 12,000 | ¥3.02775 | ¥36,333 |
| 20,000 | ¥2.87070 | ¥57,414 |
| 28,000 | ¥2.77896 | ¥77,811 |
| 40,000 | ¥2.69075 | ¥107,630 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

