
CC0805JRNPOABN181 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN181TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN181CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN181DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0805JRNPOABN181 |
Description | CAP CER 180PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C181J2GACTU | KEMET | 28,483 | 399-C0805C181J2GACTUCT-ND | ¥52.00000 | Direct |
| C0805C181JCGACTU | KEMET | 1,760 | 399-C0805C181JCGACTUCT-ND | ¥75.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.10000 | ¥141 |
| 50 | ¥9.98000 | ¥499 |
| 100 | ¥8.67000 | ¥867 |
| 500 | ¥6.49800 | ¥3,249 |
| 1,000 | ¥5.83000 | ¥5,830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.60075 | ¥18,403 |
| 8,000 | ¥4.24788 | ¥33,983 |
| 12,000 | ¥4.07125 | ¥48,855 |
| 20,000 | ¥3.87570 | ¥77,514 |
| 28,000 | ¥3.76136 | ¥105,318 |
| 40,000 | ¥3.65143 | ¥146,057 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

