
CC0805JRNPO9BN750 | |
|---|---|
DigiKey Part Number | 311-4243-2-ND - Tape & Reel (TR) 311-4243-1-ND - Cut Tape (CT) 311-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN750 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.30000 | ¥123 |
| 50 | ¥8.60000 | ¥430 |
| 100 | ¥7.46000 | ¥746 |
| 500 | ¥5.54800 | ¥2,774 |
| 1,000 | ¥4.95900 | ¥4,959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.88625 | ¥15,545 |
| 8,000 | ¥3.57613 | ¥28,609 |
| 12,000 | ¥3.42083 | ¥41,050 |
| 20,000 | ¥3.24885 | ¥64,977 |
| 28,000 | ¥3.14839 | ¥88,155 |
| 40,000 | ¥3.05175 | ¥122,070 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

