
CC0805JRNPO9BN201 | |
|---|---|
DigiKey Part Number | 311-4230-2-ND - Tape & Reel (TR) 311-4230-1-ND - Cut Tape (CT) 311-4230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN201 |
Description | CAP CER 200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.30000 | ¥143 |
| 50 | ¥10.08000 | ¥504 |
| 100 | ¥8.77000 | ¥877 |
| 500 | ¥6.58400 | ¥3,292 |
| 1,000 | ¥5.91000 | ¥5,910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.66575 | ¥18,663 |
| 8,000 | ¥4.30925 | ¥34,474 |
| 12,000 | ¥4.13058 | ¥49,567 |
| 20,000 | ¥3.93285 | ¥78,657 |
| 28,000 | ¥3.81736 | ¥106,886 |
| 40,000 | ¥3.70620 | ¥148,248 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

