
CC0805JRNPO0BN270 | |
|---|---|
DigiKey Part Number | 311-1842-2-ND - Tape & Reel (TR) 311-1842-1-ND - Cut Tape (CT) 311-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN270 |
Description | CAP CER 27PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.10000 | ¥101 |
| 50 | ¥7.06000 | ¥353 |
| 100 | ¥6.10000 | ¥610 |
| 500 | ¥4.51400 | ¥2,257 |
| 1,000 | ¥4.02300 | ¥4,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.13475 | ¥12,539 |
| 8,000 | ¥2.59100 | ¥20,728 |
| 12,000 | ¥2.49092 | ¥29,891 |
| 20,000 | ¥2.47385 | ¥49,477 |
| 28,000 | ¥2.37961 | ¥66,629 |
| 40,000 | ¥2.36980 | ¥94,792 |
| 48,000 | ¥2.36508 | ¥113,524 |
| 96,000 | ¥2.34873 | ¥225,478 |
| 100,000 | ¥2.34784 | ¥234,784 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

