560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN561

DigiKey Part Number
13-CC0805JPNPO9BN561TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN561
Description
CAP CER 560PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPNPO9BN561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20,000 View Now
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥2.74440¥54,888
Manufacturers Standard Package
Unit Price without JCT:¥2.74440
Unit Price with JCT:¥3.01884

Other Suppliers on DigiKey

20,000In Stock
Ships from WEC