
CC0805JFNPO9BN222 | |
|---|---|
DigiKey Part Number | 13-CC0805JFNPO9BN222TR-ND - Tape & Reel (TR) 13-CC0805JFNPO9BN222CT-ND - Cut Tape (CT) 13-CC0805JFNPO9BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JFNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JFNPO9BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.10000 | ¥231 |
| 50 | ¥16.52000 | ¥826 |
| 100 | ¥14.54000 | ¥1,454 |
| 500 | ¥11.19800 | ¥5,599 |
| 1,000 | ¥10.16700 | ¥10,167 |
| 2,500 | ¥9.08040 | ¥22,701 |
| 5,000 | ¥8.42700 | ¥42,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.51340 | ¥75,134 |
| 20,000 | ¥7.09190 | ¥141,838 |
| 30,000 | ¥6.88080 | ¥206,424 |
| 50,000 | ¥6.64690 | ¥332,345 |
| 70,000 | ¥6.51009 | ¥455,706 |
| 100,000 | ¥6.37854 | ¥637,854 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

