
CC0603ZRY5V9BB333 | |
|---|---|
DigiKey Part Number | 311-4122-2-ND - Tape & Reel (TR) 311-4122-1-ND - Cut Tape (CT) 311-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V9BB333 |
Description | CAP CER 0.033UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥9.80000 | ¥98 |
| 50 | ¥6.78000 | ¥339 |
| 100 | ¥5.87000 | ¥587 |
| 500 | ¥4.30800 | ¥2,154 |
| 1,000 | ¥3.82900 | ¥3,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.96675 | ¥11,867 |
| 8,000 | ¥2.71463 | ¥21,717 |
| 12,000 | ¥2.58858 | ¥31,063 |
| 20,000 | ¥2.44900 | ¥48,980 |
| 28,000 | ¥2.36743 | ¥66,288 |
| 40,000 | ¥2.28900 | ¥91,560 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

