


CC0603KRX7R6BB274 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R6BB274TR-ND - Tape & Reel (TR) 13-CC0603KRX7R6BB274CT-ND - Cut Tape (CT) 13-CC0603KRX7R6BB274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB274 |
Description | CAP CER 0.27UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB274 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥15.00000 | ¥150 |
| 50 | ¥10.56000 | ¥528 |
| 100 | ¥9.21000 | ¥921 |
| 500 | ¥6.91600 | ¥3,458 |
| 1,000 | ¥6.21500 | ¥6,215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.91875 | ¥19,675 |
| 8,000 | ¥4.54725 | ¥36,378 |
| 12,000 | ¥4.36142 | ¥52,337 |
| 20,000 | ¥4.15565 | ¥83,113 |
| 28,000 | ¥4.03536 | ¥112,990 |
| 40,000 | ¥3.91970 | ¥156,788 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

